Filter Your Search
1 - 10 of 273 results
|
NAS13900H
TT Electronics Resistors
|
Check for Price | No | Active | 390 Ω | 3 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e0 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
S-1390R+-5%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 390 Ω | 5 % | 500 mW | 1913 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | Chip | 2 | 2.8 mm | 4.8 mm | 3.3 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
NRWS1390RJBULK
Ohmite Mfg Co
|
Check for Price | Yes | Active | 390 Ω | 5 % | 1 W | 3014 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 75 °C | YES | 155 °C | -55 °C | Rectangular | 2 | BULK | J BEND | 4.64 mm | 7.5 mm | 3.5 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
PVS139OHM2%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 39 Ω | 2 % | 2 W | 3612 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | PVS1(2%/3%/5%) | 275 °C | -65 °C | Chip | 2 | TR | 3.3 mm | 9.14 mm | 3.18 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
PVS139.7OHM0.25%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 39.7 Ω | 0.25 % | 1 W | 3612 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | PVS1(.25%/.5%) | 275 °C | -65 °C | Chip | 2 | TR | 3.3 mm | 9.14 mm | 3.18 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
AS139R2D
TT Electronics Resistors
|
Check for Price | No | Obsolete | 39.2 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | 1 kV | e0 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||
|
LAS-13920D
TT Electronics Resistors
|
Check for Price | No | Obsolete | 392 Ω | 0.5 % | 1 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | LAS | 500 V | 200 °C | -55 °C | Conformal Coated | 2 | 530 µm | 37.5 mm | 2.8 mm | 8.84 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
ACS1390RK
Ohmite Mfg Co
|
Check for Price | Active | 390 Ω | 10 % | 1 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 50 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 800 µm | 37 mm | 4 mm | 12 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
LAS-139R0J
TT Electronics Resistors
|
Check for Price | No | Obsolete | 39 Ω | 5 % | 1 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | LAS | 500 V | 200 °C | -55 °C | Conformal Coated | 2 | 530 µm | 37.5 mm | 2.8 mm | 8.84 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
AS13900H
TT Electronics Resistors
|
Check for Price | No | Active | 390 Ω | 3 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | 1 kV | e0 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |