Filter Your Search
1 - 10 of 7,117 results
|
S182K33Y5PN63L6R
Vishay Intertechnologies
|
$0.0829 | Yes | Active | 1.8 nF | 1 kV | 10 % | Y5P | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | STANDARD: IEC60384-9 | 10% ppm/°C | IEC60384-8 | 125 °C | -30 °C | 2 | Radial | Bulk | NO | 6.4 mm | WIRE | 8.5 mm | 8.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.23.00.60 | Vishay | ||||||||
|
C0603S182K5RACAUTO
KEMET Corporation
|
$0.1350 | Yes | Active | 1.8 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||||||
|
C0603S182K5RACTU
KEMET Corporation
|
$0.1393 | Yes | Yes | Active | 1.8 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||||||
|
C1206S182J3RAC7013
KEMET Corporation
|
Check for Price | Yes | Active | 1.8 nF | 25 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | ||||||||||
|
6LS182KCKDA
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 1.8 nF | 2 kV | 10 % | Y5P | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | E,X,W Lead Forming Available On Request | 250 V | 10% ppm/°C | e3 | 125 °C | -40 °C | 2 | Radial | Cardboard | NO | Matte Tin (Sn) | 10 mm | WIRE | 15 mm | 15 mm | 6 mm | AVX CORP | , | unknown | EAR99 | ||||||||
|
ACR05S182JGA
KEMET Corporation
|
Check for Price | No | Active | 1.8 nF | 5 % | 2010 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Tolerances Available On Request | 30ppm/Cel ppm/°C | e4 | MIL-PRF-20 | 200 °C | -55 °C | 2 | Radial | NO | Gold (Au) | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 2010 | not_compliant | EAR99 | |||||||||
|
CL43S182KGNS
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 1.8 nF | 500 V | 10 % | 1812 | S2H | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -330ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 10 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 4.5 mm | 3.2 mm | SAMSUNG ELECTRO-MECHANICS | , 1812 | compliant | EAR99 | ||||||||||
|
CL32S182GGDS
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 1.8 nF | 500 V | 2 % | 1210 | S2H | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -330ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 10 Inch | YES | Tin (Sn) | WRAPAROUND | 3.2 mm | 2.5 mm | SAMSUNG ELECTRO-MECHANICS | , 1210 | compliant | EAR99 | |||||||||||
|
CS1825NPO221JPT
Quantic UTC
|
Check for Price | Contact Manufacturer | 220 pF | 500 V | 5 % | 1925 | NP0 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 2.54 mm | 4.7 mm | 6.35 mm | UNION TECHNOLOGY CORP | , 1925 | unknown | EAR99 | |||||||||||||
|
CL32S182JBCF
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 1.8 nF | 50 V | 5 % | 1210 | S2H | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -330ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | WRAPAROUND | 3.2 mm | 2.5 mm | SAMSUNG ELECTRO-MECHANICS | , 1210 | compliant | EAR99 |