Filter Your Search
1 - 9 of 9 results
|
S1010CPX201J20-W
State of the Art Inc
|
Check for Price | No | Active | 200 Ω | 5 % | 500 mW | 1010 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 75 V | e0 | Chip | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 460 µm | 2.57 mm | 2.41 mm | STATE OF THE ART INC | not_compliant | EAR99 | |||||||||||
|
S1010CPX201J10-TR
State of the Art Inc
|
Check for Price | No | No | Active | 200 Ω | 5 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e0 | 150 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 2.57 mm | 2.41 mm | STATE OF THE ART INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | ||
|
S1010CPX201J30
State of the Art Inc
|
Check for Price | No | No | Active | 200 Ω | 5 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e0 | 150 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 2.57 mm | 2.41 mm | STATE OF THE ART INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | ||
|
S1010CPX201J30-TR
State of the Art Inc
|
Check for Price | No | No | Active | 200 Ω | 5 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e0 | 150 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 2.57 mm | 2.41 mm | STATE OF THE ART INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | ||
|
S1010CPX201J10
State of the Art Inc
|
Check for Price | No | No | Active | 200 Ω | 5 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e0 | 150 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD OVER NICKEL | WRAPAROUND | 460 µm | 2.57 mm | 2.41 mm | STATE OF THE ART INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | ||
|
S1010CPX201J20
State of the Art Inc
|
Check for Price | No | No | Active | 200 Ω | 5 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e0 | 150 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 2.57 mm | 2.41 mm | STATE OF THE ART INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | ||
|
S1010CPX201J20-TR
State of the Art Inc
|
Check for Price | No | No | Active | 200 Ω | 5 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e0 | 150 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 2.57 mm | 2.41 mm | STATE OF THE ART INC | not_compliant | EAR99 | CHIP | 8533.21.00.30 | ||
|
S1010CPX201J30-W
State of the Art Inc
|
Check for Price | No | Active | 200 Ω | 5 % | 500 mW | 1010 | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 75 V | e0 | Chip | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 460 µm | 2.57 mm | 2.41 mm | STATE OF THE ART INC | not_compliant | EAR99 | |||||||||||
|
S1010CPX201J10-W
State of the Art Inc
|
Check for Price | No | Active | 200 Ω | 5 % | 500 mW | 1010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 75 V | e0 | Chip | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 460 µm | 2.57 mm | 2.41 mm | STATE OF THE ART INC | not_compliant | EAR99 |