Filter Your Search
1 - 10 of 29 results
|
S1010F13
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 15 mA | 100 V | 10 A | SCR | SINGLE | 100 V | R-PSFM-T2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | FLANGE MOUNT, R-PSFM-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
S1010F112
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 15 mA | 100 V | 10 A | SCR | SINGLE | 100 V | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
S1010F1
Teccor
|
Check for Price | No | Transferred | 8 kA | 1 mA | 30 mA | 15 mA | 100 V | 10 A | SCR | SINGLE | 35 µs | 175 V/us | 1.5 V | 100 A | 10 µA | 100 V | TO-202AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
S1010F12RP
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 15 mA | 100 V | 10 A | SCR | SINGLE | 100 V | R-PSIP-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
S1010F12RP
Teccor
|
Check for Price | Transferred | 15 mA | 100 V | 10 A | SCR | SINGLE | 100 V | R-PSIP-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
S1010F121
Teccor
|
Check for Price | Transferred | 15 mA | 100 V | 10 A | SCR | SINGLE | 100 V | R-PSIP-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
S1010F1
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 15 mA | 100 V | 10 A | SCR | SINGLE | 100 V | TO-202AB | R-PSFM-T3 | e3 | Not Qualified | 2 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
S1010F11
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 15 mA | 100 V | 10 A | SCR | SINGLE | 100 V | TO-202AB | R-PSFM-T3 | e3 | Not Qualified | 2 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
S1010F111
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 15 mA | 100 V | 10 A | SCR | SINGLE | 100 V | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
S1010F1
Loras Industries Inc
|
Check for Price | No | Obsolete | 8 kA | 1 mA | 30 mA | 15 mA | 100 V | 10 A | SCR | SINGLE | 35 µs | 60 V/us | 1.5 V | 100 A | 10 µA | TO-202AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |