Filter Your Search
1 - 10 of 209 results
|
RMBS1026R10FS14
Vishay Intertechnologies
|
$18.9519 | Yes | Active | 26.1 Ω | 1 % | 800 mW | THROUGH HOLE MOUNT | Axial | -20,0 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 120 V | e3/e1 | 275 °C | Axial | 2 | TUBULAR PACKAGE | BULK | MATTE TIN/TIN SILVER COPPER | WIRE | 600 µm | 25 mm | 4 mm | 10.2 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||||||||
|
RMBS1026R10FS00
Vishay Intertechnologies
|
$32.6944 | Yes | Active | 26.1 Ω | 1 % | 1 W | Axial | -20,0 ppm/°C | FIXED RESISTOR | WIRE WOUND | 120 V | 275 °C | -55 °C | Molded | 2 | Bulk | 600 µm | 25 mm | 4 mm | 10.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||||||||||||||
|
NS-102.64OHM0.05%B12
Vishay Intertechnologies
|
Check for Price | No | Active | 2.64 Ω | 0.05 % | 10 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn60Pb40) | 1.02 mm | 38.1 mm | 9.53 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
AS1026R7F
TT Electronics Resistors
|
Check for Price | No | Active | 26.7 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | 1 kV | e0 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 38.1 mm | 9.8 mm | 46 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||
|
PVS10.264OHM0.5%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 264 mΩ | 0.5 % | 1 W | 3612 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | PVS1(.25%/.5%) | 275 °C | -65 °C | Chip | 2 | TR | 3.3 mm | 9.14 mm | 3.18 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
AS-102610DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 261 Ω | 0.5 % | 14 W | THROUGH HOLE MOUNT | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | 1 kV | e3 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | TUBULAR PACKAGE | Bulk | MATTE TIN OVER NICKEL | WIRE | 1 mm | 38.1 mm | 9.8 mm | 46 mm | INTERNATIONAL RESISTIVE CO INC | Axial, | compliant | ||||||||
|
AS1026R7D
TT Electronics Welwyn Components
|
Check for Price | Active | 26.7 Ω | 0.5 % | 14 W | THROUGH HOLE MOUNT | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | NO | 275 °C | TUBULAR PACKAGE | TR | WIRE | WELWYN COMPONENTS LTD | , | compliant | |||||||||||||||||||||||
|
NAS10-267RDI
TT Electronics Resistors
|
Check for Price | Yes | Active | 267 Ω | 0.5 % | 14 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 1 mm | 38.1 mm | 9.8 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
AS-102641DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 2.64 kΩ | 0.5 % | 14 W | THROUGH HOLE MOUNT | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | 1 kV | e3 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | TUBULAR PACKAGE | Bulk | MATTE TIN OVER NICKEL | WIRE | 1 mm | 38.1 mm | 9.8 mm | 46 mm | INTERNATIONAL RESISTIVE CO INC | AXIAL LEADED, ROHS COMPLIANT | compliant | ||||||||
|
UWS-102.61OHM1%
Riedon
|
Check for Price | Yes | Active | 2.61 Ω | 1 % | 10 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | Flameproof | 2 | Bulk | 1 mm | 25.4 mm | 12.7 mm | 48 mm | 9.5 mm | RIEDON INC | compliant | EAR99 | 8533.21.00.80 |