Filter Your Search
1 - 2 of 2 results
|
S103Z59Y5VP63K7R
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 10 nF | 2 kV | 80 % | Y5V | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | STANDARD: IEC60384-9 | -82/+22% ppm/°C | e3 | IEC60384-8 | 125 °C | -30 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 15 mm | 15 mm | 4.5 mm | VISHAY INTERTECHNOLOGY INC | , 5916 | unknown | EAR99 | 8532.23.00.60 | ||
|
S103Z59Y5VP63K7R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 nF | 2 kV | 80 % | Y5V | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | STANDARD: IEC60384-9 | -82/+22% ppm/°C | e3 | IEC60384-8 | 125 °C | -30 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 15 mm | 15 mm | 4.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.23.00.60 |