Filter Your Search
1 - 1 of 1 results
|
S107M2
Hutson Industries
|
Check for Price | No | No | Contact Manufacturer | 4 kA | 100 µA | 3 mA | 500 µA | 600 V | 4 A | SCR | SINGLE | SENSITIVE GATE | 8 V/us | 800 mV | 40 A | 100 µA | 600 V | R-PSIP-T3 | e0 | Not Qualified | 110 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HUTSON INDUSTRIES | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |