Filter Your Search
1 - 10 of 192 results
|
ABS10A-13
Diodes Incorporated
|
$0.1549 | Yes | Yes | Active | 1 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 35 A | 1 | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
S10A360FR
Sensitron Semiconductors
|
$200.1215 | No | No | Active | 4 A | 1.6 V | 150 ns | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 600 V | 6 | 100 A | 3 | Not Qualified | R-XUFM-X5 | e0 | 1 | 150 °C | ISOLATED | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | R-XUFM-X5 | |||||||||||||
|
S10A50GPP
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | 10 A | 650 mV | 5 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | LOW POWER LOSS; FREE WHEELING DIODE | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | TO-220AC | 125 °C | -60 °C | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | TO-220A, 2 PIN | |||||||||||||||
|
S10A50RPT
CHENMKO Enterprise Co Ltd
|
Check for Price | Obsolete | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
S10A305FR
Sensitron Semiconductors
|
Check for Price | No | No | Active | 10 A | 1.6 V | 150 ns | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 50 V | 6 | 100 A | 3 | Not Qualified | R-XUFM-X5 | 1 | 150 °C | ISOLATED | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | R-XUFM-X5 | |||||||||||||||
|
S10A50GPR
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | 10 A | 650 mV | 5 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | LOW POWER LOSS; FREE WHEELING DIODE | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | TO-220AC | 125 °C | -60 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | R-PSFM-T2 | |||||||||||||||
|
S10A340S7A
Sensitron Semiconductors
|
Check for Price | No | Active | 8.6 A | 1.7 V | 70 ns | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 400 V | 6 | 100 A | 3 | e0 | 1 | 150 °C | Tin/Lead (Sn/Pb) | SENSITRON SEMICONDUCTOR | compliant | EAR99 | ||||||||||||||||||||||||||
|
S10A40S7A
Sensitron Semiconductors
|
Check for Price | No | Active | 9 A | 1.8 V | 70 ns | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 100 A | 1 | e0 | 1 | 150 °C | ISOLATED | Tin/Lead (Sn/Pb) | SENSITRON SEMICONDUCTOR | compliant | EAR99 | |||||||||||||||||||||||||
|
S10A100FRB
Sensitron Semiconductors
|
Check for Price | No | No | Active | 9 A | 1.8 V | 175 ns | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 100 A | 1 | Not Qualified | S-XUFM-X4 | 1 | 150 °C | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | UNSPECIFIED | UPPER | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | S-XUFM-X4 | ||||||||||||||||
|
ABS10-AH
Continental Device India Ltd
|
Check for Price | Yes | Active | 1 A | 950 mV | 5 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 35 A | 1 | 1 kV | R-PDSO-G4 | AEC-Q101; IATF 16949 | 155 °C | -50 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 | 8541.10.00.80 |