Filter Your Search
1 - 2 of 2 results
|
S10B-PHDSS(LF)(SN)
JST Manufacturing
|
$0.3061 | Yes | Yes | Active | 10 | 1 | 2 mm | MALE | BOARD | TIN OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | SIDE ENTRY, LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | J S T MFG CO LTD | ROHS COMPLIANT | unknown | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||||||||
|
S10B-PHDSS(LF)(SN)(P)
JST Manufacturing
|
Check for Price | Active | 10 | 2 | 2 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYAMIDE66 | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | 800VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) | RECTANGULAR | IVORY | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.197 inch | 0.374 inch | 0.469 inch | 0.118 inch | unknown | JST (JAPAN SOLDERLESS TERMINALS) |