Filter Your Search
1 - 10 of 12 results
|
S1133-02
Hamamatsu Photonics
|
Check for Price | Yes | Obsolete | NO | 10 pA | 2.5 µs | 10 V | Silicon | 60 °C | -10 °C | HAMAMATSU PHOTONICS KK | unknown | 8541.40.80.00 | THROUGH HOLE MOUNT | |||||||||||||||||||||||||||||||||||||||||||||||||
|
S1133-12
Hamamatsu Photonics
|
Check for Price | Obsolete | NO | 20 pA | 500 ns | 10 V | Silicon | 60 °C | -10 °C | HAMAMATSU PHOTONICS KK | unknown | 8541.40.80.00 | THROUGH HOLE MOUNT | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
S-1133B50-U5T1G
Seiko Instruments Inc
|
Check for Price | Yes | Transferred | 1 | YES | CMOS | R-PDSO-F5 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | FLAT | 1.5 mm | DUAL | 4.5 mm | 1.6 mm | 2.5 mm | SEIKO INSTRUMENTS USA INC | compliant | LEAD FREE, SOT-89, 5 PIN | Fixed,Positive,Single Output,Ldo | FIXED | 150 mV | 100 mV | 12 V | 10 V | 2 V | 0.045 % | 0.04 % | 1 | 100 mA | 5.05 V | 4.95 V | 5 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 % | |||||||||||||||||||
|
S1133-14
Hamamatsu Photonics
|
Check for Price | Yes | Active | 1 | 720 nm | 3.4 µA | SINGLE | AVALANCHE PHOTODIODE | 20 pA | NO | 10 V | 60 °C | -10 °C | RECTANGULAR | HAMAMATSU PHOTONICS KK | unknown | 8541.40.80.00 | Hamamatsu | |||||||||||||||||||||||||||||||||||||||||||||
|
S-1133B12-U5T1G
Seiko Instruments Inc
|
Check for Price | Yes | Transferred | 1 | YES | CMOS | R-PDSO-F5 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | FLAT | 1.5 mm | DUAL | 4.5 mm | 1.6 mm | 2.5 mm | SEIKO INSTRUMENTS USA INC | compliant | LEAD FREE, SOT-89, 5 PIN | Fixed,Positive,Single Output,Ldo | FIXED | 880 mV | 840 mV | 12 V | 10 V | 2 V | 0.0199 % | 0.04 % | 1 | 100 mA | 1.215 V | 1.185 V | 1.2 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 % | |||||||||||||||||||
|
S-1133A50-U5T1U
ABLIC Inc.
|
Check for Price | Yes | Active | 1 | YES | CMOS | e3 | R-PDSO-F5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TAPE | TIN | FLAT | 1.5 mm | DUAL | 4.5 mm | 1.6 mm | 2.5 mm | ABLIC INC | compliant | 8542.39.00.01 | SOT-89, 5PIN | Fixed,Positive,Single Output,Ldo | FIXED | 150 mV | 100 mV | 12 V | 10 V | 5.5 V | 0.0045 % | 0.04 % | 1 | 300 mA | 5.05 V | 4.95 V | 5 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 % | EAR99 | ||||||||||||||||||
|
S1133-05
Hamamatsu Photonics
|
Check for Price | Yes | Obsolete | NO | 20 pA | 500 ns | 10 V | Silicon | 60 °C | -10 °C | HAMAMATSU PHOTONICS KK | unknown | 8541.40.80.00 | THROUGH HOLE MOUNT | |||||||||||||||||||||||||||||||||||||||||||||||||
|
S-1133B15-U5T1G
Seiko Instruments Inc
|
Check for Price | Yes | Transferred | 1 | YES | CMOS | R-PDSO-F5 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | FLAT | 1.5 mm | DUAL | 4.5 mm | 1.6 mm | 2.5 mm | SEIKO INSTRUMENTS USA INC | compliant | LEAD FREE, SOT-89, 5 PIN | Fixed,Positive,Single Output,Ldo | FIXED | 580 mV | 540 mV | 12 V | 10 V | 2 V | 0.024 % | 0.04 % | 1 | 100 mA | 1.515 V | 1.485 V | 1.5 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 % | |||||||||||||||||||
|
S1133
Hamamatsu Photonics
|
Check for Price | Yes | Active | 1 | 560 nm | 650 nA | SINGLE | AVALANCHE PHOTODIODE | 10 pA | NO | 10 V | 60 °C | -10 °C | RECTANGULAR | HAMAMATSU PHOTONICS KK | unknown | 8541.40.80.00 | Hamamatsu | |||||||||||||||||||||||||||||||||||||||||||||
|
S1133-11
Hamamatsu Photonics
|
Check for Price | Yes | Obsolete | NO | 20 pA | 500 ns | 10 V | Silicon | 60 °C | -10 °C | HAMAMATSU PHOTONICS KK | unknown | 8541.40.80.00 | THROUGH HOLE MOUNT |