Filter Your Search
1 - 10 of 717 results
|
ARR06S122MGS
KEMET Corporation
|
Check for Price | No | Active | 1.2 nF | 20 % | 3010 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Tolerances Available On Request | -40/+15% ppm/°C | e4 | 200 °C | -55 °C | 2 | Radial | NO | Gold (Au) | 5.08 mm | WIRE | 7.62 mm | 7.62 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 3010 | not_compliant | EAR99 | ||||||
|
C1206S122M3RAC7013
KEMET Corporation
|
Check for Price | Yes | Active | 1.2 nF | 25 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | ||||||
|
C0805S122M2RAL3325
KEMET Corporation
|
Check for Price | No | Active | 1.2 nF | 200 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | ||||||
|
C0805S122MARAL7013
KEMET Corporation
|
Check for Price | No | Active | 1.2 nF | 250 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | ||||||
|
C1206S122M3RAL7040
KEMET Corporation
|
Check for Price | No | Active | 1.2 nF | 25 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | ||||||
|
C1206S122M9RAL7800
KEMET Corporation
|
Check for Price | No | Active | 1.2 nF | 6.3 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Tape, Plastic | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | ||||||
|
C1206S122M4RAC3325
KEMET Corporation
|
Check for Price | Yes | Active | 1.2 nF | 16 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | ||||||
|
C0805S122M9RAL
KEMET Corporation
|
Check for Price | No | Active | 1.2 nF | 6.3 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | 8532.24.00.20 | |||||
|
C1206S122M2RALTM
KEMET Corporation
|
Check for Price | No | Active | 1.2 nF | 200 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC/PUNCHED PAPER, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 780 µm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | 8532.24.00.20 | |||||
|
ACA25S122MGA
KEMET Corporation
|
Check for Price | No | Active | 1.2 nF | 20 % | 2710 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Tolerances Available On Request | 30ppm/Cel ppm/°C | e4 | MIL-PRF-20 | 200 °C | -55 °C | 2 | Axial | NO | Gold (Au) | WIRE | 2.54 mm | 6.86 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 2710 | not_compliant | EAR99 |