Filter Your Search
1 - 10 of 12 results
|
S1703B-25.0000MHZ-G
Diodes Incorporated
|
Check for Price | Active | 25 MHz | 50 % | 30 pF | 3.3 V | CMOS | OUTPUT ENABLE FUNCTION; BULK | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | unknown | EAR99 | Clock | |||||||
|
S1703B-25.0000
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 15 pF | 3.3 V | CMOS | 1 YEARS AGING AVAILABLE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 40/60 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | 182.88mm x 132.08mm x 44.45mm | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | Clock | ||||||||
|
S1703B-25.0000MHZ
Diodes Incorporated
|
Check for Price | Yes | Active | 25 MHz | 50 % | 30 pF | 3.3 V | CMOS | OUTPUT ENABLE FUNCTION; BULK | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.8mm | DIODES INC | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | EAR99 | Clock | ||||
|
S1703B-25.0000MHZ(T)-G
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 25 MHz | 50 % | 30 pF | 3.3 V | CMOS | 1703 | OUTPUT ENABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | Clock | ||||||||
|
S1703B-25.0000(T)
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 15 pF | 3.3 V | CMOS | 1 YEARS AGING AVAILABLE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 40/60 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | 182.88mm x 132.08mm x 44.45mm | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | Clock | ||||||||
|
S1703B-25.0000
Diodes Incorporated
|
Check for Price | Yes | Active | 25 MHz | 15 pF | 3.3 V | CMOS | 1 YEARS AGING AVAILABLE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 40/60 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | 182.88mm x 132.08mm x 44.45mm | DIODES INC | compliant | EAR99 | Clock | |||||||||
|
S1703B-25.0000MHZ(T)-G
Diodes Incorporated
|
Check for Price | Active | 25 MHz | 50 % | 30 pF | 3.3 V | CMOS | OUTPUT ENABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | unknown | EAR99 | Clock | ||||||||
|
S1703B-25.0000MHZ
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 25 MHz | 50 % | 30 pF | 3.3 V | CMOS | 1703 | OUTPUT ENABLE FUNCTION; BULK | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | 7.0mm x 5.0mm x 1.8mm | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | Clock | |||||
|
S1703B-25.0000MHZ(T)
Diodes Incorporated
|
Check for Price | Yes | Active | 25 MHz | 50 % | 30 pF | 3.3 V | CMOS | OUTPUT ENABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.8mm | DIODES INC | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | EAR99 | Clock | ||||
|
S1703B-25.0000MHZ-G
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 25 MHz | 50 % | 30 pF | 3.3 V | CMOS | 1703 | OUTPUT ENABLE FUNCTION; BULK | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | Clock |