Filter Your Search
1 - 10 of 87 results
|
0151S-17-B2-S6-10-A
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 17 | 1 | 2.54 mm | 2 | 1 A | MALE | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | BREAKABLE | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | STAGGERED | 5.588 mm | 10u inch | 0.098 inch | 0.079 inch | 0.85 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
IMSA-9242S-17B-TM2
Iriso Electronics Co Ltd
|
Check for Price | Active | 17 | 1 | 2 mm | 1 | 30 mΩ | 1 A | FEMALE | 10 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 4.41 N | 100 MΩ | 0.49 N | UL | 94V-0 | -40 °C | 105 °C | PEG | SOCKET | RECTANGULAR | SQ PIN-SKT | IVORY | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | IRISO ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
S17B-ZFSS-2
JST Manufacturing
|
Check for Price | No | No | Active | 17 | 1 | 1.5 mm | MALE | BOARD | TIN OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | SIDE ENTRY, SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | TIN | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
0151S-17-B1-S5-10-A
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 17 | 1 | 2.54 mm | 2 | 1 A | MALE | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | BREAKABLE | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | STAGGERED | 5.588 mm | 10u inch | 0.098 inch | 0.156 inch | 0.85 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
0152S-17-B2-01
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 17 | 1 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | SN | STRAIGHT | BOARD CONNECTOR | NONE | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | STAGGERED | 2.54 mm | SURFACE MOUNT | 0.098 inch | 0.236 inch | 0.866 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
0151S-17-B2-S1-01-A
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 17 | 1 | 2.54 mm | 2 | 1 A | MALE | POLYESTER | SN | STRAIGHT | BOARD CONNECTOR | BREAKABLE | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | STAGGERED | 5.588 mm | 0.098 inch | 0.1 inch | 0.85 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
DBCIDCB4S17BG1
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 17 | 1 | 2.54 mm | 1 | 30 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3 GΩ | UL | -40 °C | 105 °C | PLUG | BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.217 inch | 1.7 inch | 0.118 inch | DUBILIER | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
0151S-17-B2-S4-30-A
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 17 | 1 | 2.54 mm | 2 | 1 A | MALE | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | BREAKABLE | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | STAGGERED | 5.588 mm | 30u inch | 0.098 inch | 0.134 inch | 0.85 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
0151S-17-B2-S2-10-A
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 17 | 1 | 2.54 mm | 2 | 1 A | MALE | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | BREAKABLE | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | STAGGERED | 5.588 mm | 10u inch | 0.098 inch | 0.118 inch | 0.85 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
0151S-17-B2-S2-01-A
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 17 | 1 | 2.54 mm | 2 | 1 A | MALE | POLYESTER | SN | STRAIGHT | BOARD CONNECTOR | BREAKABLE | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | STAGGERED | 5.588 mm | 0.098 inch | 0.118 inch | 0.85 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 |