Filter Your Search
1 - 10 of 89 results
|
CS20-25MO1F
IXYS Corporation
|
$27.0781 | Yes | Transferred | 18 kA | 50 µA | 150 mA | 250 mA | 2.5 kV | 28.26 A | SCR | SINGLE | HIGH RELIABILITY | 2500 V/us | 2.3 V | 200 A | 2.5 kV | R-PSIP-T3 | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | IXYS CORP | ISOPLUS | PLASTIC, ISOPLUS, I4PAC-3 | 3 | ISOPLUS | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||||||||
|
CS20-25MOT1-TUB
Littelfuse Inc
|
$31.6960 | Yes | Active | SCR | LITTELFUSE INC | compliant | LITTELFUSE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CS20-25MO1F
Littelfuse Inc
|
$38.6300 | Yes | Active | 18 kA | 50 µA | 150 mA | 250 mA | 2.5 kV | 28.26 A | SCR | SINGLE | HIGH RELIABILITY | 2500 V/us | 2.3 V | 200 A | 2.5 kV | R-PSIP-T3 | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | IN-LINE, R-PSIP-T3 | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||||||||||||||||||||||||
|
S2025L55V
Teccor
|
Check for Price | Obsolete | 50 mA | 35 mA | 200 V | 25 A | SCR | SINGLE | 35 µs | 250 V/us | 1.5 V | 10 µA | 200 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||||||||||
|
S2025A
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | S-PQFP-F196 | e0 | Not Qualified | 70 °C | 196 | PLASTIC/EPOXY | SQUARE | FLATPACK, HEAT SINK/SLUG, GUARD RING | YES | TIN LEAD | FLAT | QUAD | APPLIED MICRO CIRCUITS CORP | QFP | HGQFF, | 196 | unknown | 3A991.A.2 | 8542.39.00.01 | NO | 100 MHz | 32 | 34.29 mm | NO | 32 | HGQFF | 2.921 mm | 2.6 A | 5.25 V | 4.75 V | 5 V | ECL | COMMERCIAL | 635 µm | 34.29 mm | DSP PERIPHERAL, CROSSBAR SWITCH | ||||||||||||||||||||||||||
|
S2025C-8
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | S-PQFP-G196 | e0 | Not Qualified | 70 °C | 196 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | QUAD | APPLIED MICRO CIRCUITS CORP | QFP | QFP, | 196 | unknown | 3A991.A.2 | 8542.39.00.01 | NO | 100 MHz | 32 | 34.29 mm | NO | 32 | QFP | 4.572 mm | 5.25 V | 4.75 V | 5 V | CMOS | COMMERCIAL | 635 µm | 34.29 mm | DSP PERIPHERAL, CROSSBAR SWITCH | |||||||||||||||||||||||||||
|
S2025R51
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 35 mA | 200 V | 25 A | SCR | SINGLE | 200 V | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||||||||||||||
|
S2025R68V
Teccor
|
Check for Price | Obsolete | 35 mA | 200 V | 25 A | SCR | SINGLE | GATE SENSITIVITY | 200 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||||||||||||||||
|
S2025R56
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 35 mA | 200 V | 25 A | SCR | SINGLE | 200 V | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||||||||||||||
|
S2025R59
Teccor
|
Check for Price | Transferred | 50 mA | 35 mA | 200 V | 25 A | SCR | SINGLE | 35 µs | 250 V/us | 1.5 V | 10 µA | 200 V | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |