Filter Your Search
1 - 7 of 7 results
|
S2006DS2RP
Littelfuse Inc
|
Check for Price | Yes | Yes | Obsolete | SCR | LITTELFUSE INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
S2006DS3
Teccor
|
Check for Price | Transferred | 500 µA | 200 V | 6 A | SCR | SINGLE | HIGH RELIABILITY | 200 V | TO-252 | R-PSSO-G2 | Not Qualified | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | TECCOR ELECTRONICS INC | unknown | EAR99 | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 | 8541.30.00.80 | |||||||||||||||||||
|
S2006D
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 3.8 kA | 500 µA | 30 mA | 15 mA | 200 V | 6 A | SCR | SINGLE | HIGH RELIABILITY | 250 V/us | 1.5 V | 100 A | 200 V | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | unknown | EAR99 | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 4 | 8541.30.00.80 | LITTELFUSE | ||||
|
S2006DS2
Teccor
|
Check for Price | Transferred | 200 µA | 200 V | 6 A | SCR | SINGLE | HIGH RELIABILITY | 200 V | TO-252 | R-PSSO-G2 | Not Qualified | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | TECCOR ELECTRONICS INC | unknown | EAR99 | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 | 8541.30.00.80 | |||||||||||||||||||
|
S2006D
Teccor
|
Check for Price | No | Transferred | 3.8 kA | 500 µA | 30 mA | 15 mA | 200 V | 6 A | SCR | SINGLE | HIGH RELIABILITY | 250 V/us | 1.5 V | 100 A | 200 V | TO-252 | R-PSSO-G2 | e0 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | TECCOR ELECTRONICS INC | unknown | EAR99 | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 | 8541.30.00.80 | ||||||||
|
S2006DS2
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 3.8 kA | 250 µA | 6 mA | 200 µA | 200 V | 6 A | SCR | SINGLE | HIGH RELIABILITY | 50 µs | 800 mV | 100 A | 200 V | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 2 | 110 °C | -40 °C | 260 | 40 | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | unknown | EAR99 | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 4 | 8541.30.00.80 | LITTELFUSE | ||||
|
S2006DS3
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 3.8 kA | 250 µA | 8 mA | 500 µA | 200 V | 6 A | SCR | SINGLE | HIGH RELIABILITY | 45 µs | 800 mV | 100 A | 200 V | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 2 | 110 °C | -40 °C | 260 | 40 | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | unknown | EAR99 | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 4 | 8541.30.00.80 | LITTELFUSE |