Filter Your Search
1 - 6 of 6 results
|
RMBS20150R0FS09
Vishay Intertechnologies
|
$20.6306 | Yes | Active | 150 Ω | 1 % | 1.6 W | THROUGH HOLE MOUNT | Axial | -20,0 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 200 V | e3/e1 | 275 °C | Axial | 2 | TUBULAR PACKAGE | BULK | MATTE TIN/TIN SILVER COPPER | WIRE | 800 µm | 25 mm | 6.4 mm | 16.2 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||||||
|
RMBS2015000FS09
Vishay Intertechnologies
|
$30.8788 | Yes | Active | 1.5 kΩ | 1 % | 1.6 W | THROUGH HOLE MOUNT | Axial | -20,0 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 200 V | e3/e1 | 275 °C | Axial | 2 | TUBULAR PACKAGE | BULK | MATTE TIN/TIN SILVER COPPER | WIRE | 800 µm | 25 mm | 6.4 mm | 16.2 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||||||
|
S-20.150OHM3%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 150 mΩ | 3 % | 1 W | 2615 | SURFACE MOUNT | SMT | FIXED RESISTOR | WIRE WOUND | YES | 54 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | J BEND | 3.2 mm | 6.6 mm | 3.9 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
PVS20.150OHM1%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 150 mΩ | 1 % | 64 mW | 3923 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | PVS2(1%) | 275 °C | -65 °C | Chip | 2 | TR | 6.35 mm | 9.78 mm | 5.72 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
RMBS20150R0FS09
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 150 Ω | 1 % | 1.6 W | THROUGH HOLE MOUNT | Axial | -20,0 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 200 V | e3/e1 | 275 °C | Axial | 2 | TUBULAR PACKAGE | BULK | MATTE TIN/TIN SILVER COPPER | WIRE | 800 µm | 25 mm | 6.4 mm | 16.2 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||
|
RMBS2015000FS09
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 1.5 kΩ | 1 % | 1.6 W | THROUGH HOLE MOUNT | Axial | -20,0 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 200 V | e3/e1 | 275 °C | Axial | 2 | TUBULAR PACKAGE | BULK | MATTE TIN/TIN SILVER COPPER | WIRE | 800 µm | 25 mm | 6.4 mm | 16.2 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 |