Filter Your Search
1 - 10 of 40 results
|
S2016R56
Teccor
|
Check for Price | Transferred | 40 mA | 30 mA | 200 V | 16 A | SCR | SINGLE | 35 µs | 250 V/us | 1.5 V | 10 µA | 200 V | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
S2016R52
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 30 mA | 200 V | 16 A | SCR | SINGLE | 200 V | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
S2016R59V
Teccor
|
Check for Price | Obsolete | 30 mA | 200 V | 16 A | SCR | SINGLE | GATE SENSITIVITY | 200 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
S2016R65
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 30 mA | 200 V | 16 A | SCR | SINGLE | 200 V | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
S2016R57V
Teccor
|
Check for Price | Obsolete | 30 mA | 200 V | 16 A | SCR | SINGLE | GATE SENSITIVITY | 200 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
S2016R51
Teccor
|
Check for Price | Transferred | 40 mA | 30 mA | 200 V | 16 A | SCR | SINGLE | 35 µs | 250 V/us | 1.5 V | 10 µA | 200 V | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
S2016R51V
Teccor
|
Check for Price | Obsolete | 30 mA | 200 V | 16 A | SCR | SINGLE | GATE SENSITIVITY | 200 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
S2016R
Teccor
|
Check for Price | No | Transferred | 16 kA | 500 µA | 40 mA | 30 mA | 200 V | 16 A | SCR | SINGLE | HIGH RELIABILITY | 35 µs | 250 V/us | 1.5 V | 160 A | 10 µA | 200 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
S2016R
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 16 kA | 500 µA | 40 mA | 30 mA | 200 V | 16 A | SCR | SINGLE | HIGH RELIABILITY | 100 V/us | 1.5 V | 160 A | 200 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 110 °C | -40 °C | 260 | 40 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
S2016R58
Teccor
|
Check for Price | Transferred | 40 mA | 30 mA | 200 V | 16 A | SCR | SINGLE | 35 µs | 250 V/us | 1.5 V | 10 µA | 200 V | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |