Filter Your Search
1 - 10 of 18 results
|
SIOV-S20K300E3K1
TDK Corporation
|
Check for Price | Active | METAL OXIDE FILM | VARISTOR | 300 V | 290 J | THROUGH HOLE MOUNT | NO | 385 V | e3 | Tin (Sn) | TDK CORP | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||||||||||||||
|
SIOV-S20K300E3
TDK Corporation
|
Check for Price | Active | 1 W | VARISTOR | FLAME PROOF | 300 V | 290 J | THROUGH HOLE MOUNT | NO | 385 V | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | RADIAL | WIRE | TDK CORP | unknown | RADIAL LEADED | ||||||||||||||
|
SIOV-S20K300GA
TDK Epcos
|
Check for Price | Transferred | METAL OXIDE FILM | VARISTOR | 300 V | 173 J | THROUGH HOLE MOUNT | NO | 385 V | EPCOS AG | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||||||||||||||||
|
SIOV-S20K300
TDK Corporation
|
Check for Price | Yes | Active | 10 % | 1 W | METAL OXIDE FILM | VARISTOR | FLAME PROOF | 300 V | 173 J | THROUGH HOLE MOUNT | NO | 385 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 25.5 mm | 21.5 mm | 5.6 mm | TDK CORP | compliant | EAR99 | 8533.40.40.00 | Radial | RADIAL LEADED | ||
|
SIOV-S20K300G
TDK Epcos
|
Check for Price | Transferred | METAL OXIDE FILM | VARISTOR | 300 V | 173 J | THROUGH HOLE MOUNT | NO | 385 V | EPCOS AG | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||||||||||||||||
|
SIOV-S20K300E3K1
TDK Epcos
|
Check for Price | Transferred | METAL OXIDE FILM | VARISTOR | 300 V | 290 J | THROUGH HOLE MOUNT | NO | 385 V | EPCOS AG | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||||||||||||||||
|
SIOV-S20K300G2
TDK Epcos
|
Check for Price | Transferred | METAL OXIDE FILM | VARISTOR | 300 V | 173 J | THROUGH HOLE MOUNT | NO | 385 V | EPCOS AG | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||||||||||||||||
|
S20K300
Infineon Technologies AG
|
Check for Price | No | Obsolete | METAL OXIDE FILM | VARISTOR | 300 V | 170 J | THROUGH HOLE MOUNT | NO | 385 V | e0 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8533.40.40.00 | Radial | |||||||||||||||||
|
SIOV-S20K300G3
TDK Corporation
|
Check for Price | Active | METAL OXIDE FILM | VARISTOR | 300 V | 173 J | THROUGH HOLE MOUNT | NO | 385 V | TDK CORP | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||||||||||||||||
|
SIOV-S20K300E2
TDK Epcos
|
Check for Price | Transferred | METAL OXIDE FILM | VARISTOR | 300 V | 250 J | THROUGH HOLE MOUNT | NO | 385 V | EPCOS AG | unknown | EAR99 | 8533.40.40.00 | Radial |