Filter Your Search
1 - 10 of 336 results
|
D35NS220M5LBD
Knowles Capacitors
|
Check for Price | Yes | Active | 22 pF | 50 V | 20 % | 0404 | NS | 20 % | CERAMIC | CERAMIC CAPACITOR | -2400ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | |||||||||
|
D50NS220M1TBT
Knowles Capacitors
|
Check for Price | Yes | Active | 22 pF | 100 V | 20 % | 0605 | NS | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -2400ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | ||
|
D50NS220M1TYD
Knowles Capacitors
|
Check for Price | Yes | Active | 22 pF | 100 V | 20 % | 0605 | NS | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -2400ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | |||
|
D35NS220M5ABE
Knowles Capacitors
|
Check for Price | Yes | Active | 22 pF | 50 V | 20 % | 0404 | NS | 20 % | CERAMIC | CERAMIC CAPACITOR | -2400ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | |||||||||
|
D35NS220M5MXD
Knowles Capacitors
|
Check for Price | Yes | Active | 22 pF | 50 V | 20 % | 0404 | NS | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -2400ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | |||
|
D50NS220M1TYE
Knowles Capacitors
|
Check for Price | Yes | Active | 22 pF | 100 V | 20 % | 0605 | NS | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -2400ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | |||
|
D35NS220M5SAD
Knowles Capacitors
|
Check for Price | Yes | Active | 22 pF | 50 V | 20 % | 0404 | NS | 20 % | CERAMIC | CERAMIC CAPACITOR | -2400ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | |||||||||
|
D35NS220M5SE
Knowles Capacitors
|
Check for Price | Yes | Active | 22 pF | 50 V | 20 % | 0404 | NS | 20 % | CERAMIC | CERAMIC CAPACITOR | -2400ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | ||||||||
|
D35NS220M5PBT
Knowles Capacitors
|
Check for Price | Yes | Active | 22 pF | 50 V | 20 % | 0404 | NS | 20 % | CERAMIC | CERAMIC CAPACITOR | -2400ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) - with Nickel (Ni) barrier | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | ||||||
|
D35NS220M5AY
Knowles Capacitors
|
Check for Price | Yes | Active | 22 pF | 50 V | 20 % | 0404 | NS | 20 % | CERAMIC | CERAMIC CAPACITOR | -2400ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | 102 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 |