Filter Your Search
1 - 10 of 2,827 results
|
S242B102K502CT
Walsin Technology Corporation
|
$0.1550 | Yes | Active | 1 nF | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 250 V | 15% ppm/°C | e3 | IEC60384-14; TUV; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 2 mm | 4.5 mm | 2 mm | WALSIN TECHNOLOGY CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||
|
CL55S242JGCE
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 2.4 nF | 500 V | 5 % | 2220 | S2H | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -330ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 5.7 mm | 5 mm | SAMSUNG ELECTRO-MECHANICS | , 2220 | compliant | EAR99 | ||||||||
|
CL32S242JDEL
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 2.4 nF | 200 V | 5 % | 1210 | S2H | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -330ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Tin (Sn) | WRAPAROUND | 3.2 mm | 2.5 mm | SAMSUNG ELECTRO-MECHANICS | , 1210 | compliant | EAR99 | ||||||||
|
CL55S242KDAP
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 2.4 nF | 200 V | 10 % | 2220 | S2H | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -330ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Cassette | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 5.7 mm | 5 mm | SAMSUNG ELECTRO-MECHANICS | , 2220 | compliant | EAR99 | ||||||||
|
CL32S242KDDL
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 2.4 nF | 200 V | 10 % | 1210 | S2H | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -330ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Tin (Sn) | WRAPAROUND | 3.2 mm | 2.5 mm | SAMSUNG ELECTRO-MECHANICS | , 1210 | compliant | EAR99 | ||||||||
|
CL55S242KGBF
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 2.4 nF | 500 V | 10 % | 2220 | S2H | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -330ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 5.7 mm | 5 mm | SAMSUNG ELECTRO-MECHANICS | , 2220 | compliant | EAR99 | ||||||||
|
CL31S242KBDB
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 2.4 nF | 50 V | 10 % | 1206 | S2H | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -330ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin (Sn) | WRAPAROUND | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | , 1206 | compliant | EAR99 | ||||||||
|
CL32S242KCAD
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 2.4 nF | 100 V | 10 % | 1210 | S2H | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -330ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.2 mm | 2.5 mm | SAMSUNG ELECTRO-MECHANICS | , 1210 | compliant | EAR99 | ||||||||
|
CL32S242KGNC
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 2.4 nF | 500 V | 10 % | 1210 | S2H | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -330ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | SAMSUNG ELECTRO-MECHANICS | , 1210 | compliant | EAR99 | |||||||
|
CL32S242GCCB
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 2.4 nF | 100 V | 2 % | 1210 | S2H | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -330ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 3.2 mm | 2.5 mm | SAMSUNG ELECTRO-MECHANICS | , 1210 | compliant | EAR99 |