Filter Your Search
1 - 9 of 9 results
|
S-25C160A0I-K8T3U3
ABLIC Inc.
|
Check for Price | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 5 MHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 800 µm | 2.9 mm | 2.8 mm | ABLIC INC | MSOP | TMSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ABLIC Inc. | |||||
|
S-25C160A0H-T8T2U3
ABLIC Inc.
|
Check for Price | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 5 MHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 105 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | ABLIC INC | SOIC | TSSOP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||
|
S-25C160A0I-T8T1U3
ABLIC Inc.
|
Check for Price | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 5 MHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | ABLIC INC | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
S-25C160A0I-J8T1U3
Seiko Instruments Inc
|
Check for Price | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 5 MHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 5.02 mm | 3.9 mm | SEIKO INSTRUMENTS USA INC | HALOGEN FREE AND LEAD FREE, SOP-8 | compliant | ||||||||||
|
S-25C160A0H-K8T2U3
ABLIC Inc.
|
Check for Price | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 5 MHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | e3 | 105 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 800 µm | 2.9 mm | 2.8 mm | ABLIC INC | TMSOP-8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
S-25C160A0I-H8T3S3
ABLIC Inc.
|
Check for Price | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 5 MHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 5 ms | R-PBGA-B8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 390 µm | 1.53 mm | 1.15 mm | SEIKO INSTRUMENTS USA INC | BGA | HALOGEN FREE AND LEAD FREE, WLP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||
|
S-25C160A0I-J8T1U3
ABLIC Inc.
|
Check for Price | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 5 MHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 5.02 mm | 3.9 mm | ABLIC INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
S-25C160A0H-J8T2U3
ABLIC Inc.
|
Check for Price | Yes | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 5 MHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 5.02 mm | 3.9 mm | SEIKO INSTRUMENTS USA INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
S-25C160A0I-H8TXS3
ABLIC Inc.
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 5 MHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 5 ms | R-PBGA-B8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | BOTTOM | SEIKO INSTRUMENTS USA INC | BGA | BGA, | 8 | unknown | EAR99 | 8542.32.00.51 |