Filter Your Search
1 - 10 of 5,578 results
|
SS25FA
onsemi
|
$0.1611 | Yes | Active | 2 A | 700 mV | 9 ns | 400 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | 50 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 425AB | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||||||||||||||||||||||||||||||||
|
S25FL208K0RMFI013
Cypress Semiconductor
|
$0.9967 | Yes | Obsolete | YES | CMOS | 1 | Not Qualified | S-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 | SOIC-8 | 76 MHz | 20 | 100000 Write/Erase Cycles | 5.283 mm | 8.3886 Mbit | FLASH | 8 | 1.0486 M | 1000000 | SYNCHRONOUS | 1MX8 | SOP | SOP8,.3 | SERIAL | 3 V | 2.159 mm | SPI | 32 µA | 25 µA | 3.6 V | 2.7 V | 3 V | INDUSTRIAL | NOR TYPE | 5.283 mm | HARDWARE/SOFTWARE | ||||||||||||||||||||||||||
|
S25FL256LDPNFB010
Infineon Technologies AG
|
$1.0000 | Yes | Active | YES | CMOS | 1 | R-PDSO-N8 | e3 | 3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 1.27 mm | DUAL | INFINEON TECHNOLOGIES AG | compliant | WSON-8 | 66 MHz | 20 | 100000 Write/Erase Cycles | 6 mm | 268.4355 Mbit | FLASH | 8 | 33.5544 M | 32000000 | SYNCHRONOUS | 32MX8 | HVQCCN | SOLCC8,.25 | SERIAL | 3 V | 800 µm | SPI | 60 µA | 50 µA | 3.6 V | 2.7 V | 3 V | INDUSTRIAL | NOR TYPE | 5 mm | HARDWARE/SOFTWARE | 3-STATE | AEC-Q100 | ||||||||||||||||||||||||
|
S25FL256LDPNFB013
Infineon Technologies AG
|
$1.0000 | Yes | Active | YES | CMOS | 1 | R-PDSO-N8 | e3 | 3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 1.27 mm | DUAL | INFINEON TECHNOLOGIES AG | compliant | WSON-8 | 66 MHz | 20 | 100000 Write/Erase Cycles | 6 mm | 268.4355 Mbit | FLASH | 8 | 33.5544 M | 32000000 | SYNCHRONOUS | 32MX8 | HVQCCN | SOLCC8,.25 | SERIAL | 3 V | 800 µm | SPI | 60 µA | 50 µA | 3.6 V | 2.7 V | 3 V | INDUSTRIAL | NOR TYPE | 5 mm | HARDWARE/SOFTWARE | 3-STATE | AEC-Q100 | ||||||||||||||||||||||||
|
S25FL512SAGBHMA13
Infineon Technologies AG
|
$1.0000 | Yes | Active | YES | CMOS | 1 | R-PBGA-B24 | e1 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, THIN PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | INFINEON TECHNOLOGIES AG | compliant | BGA-24 | 133 MHz | 20 | 100000 Write/Erase Cycles | 8 mm | 512.7537 Mbit | FLASH | 8 | 64.0942 M | 64000000 | SYNCHRONOUS | 64MX8 | TBGA | BGA24,5X5,40 | SERIAL | 3 V | 1.2 mm | SPI | 300 µA | 100 µA | 3.6 V | 2.7 V | 3 V | AUTOMOTIVE | NOR TYPE | 6 mm | HARDWARE/SOFTWARE | 3-STATE | AEC-Q100 | ||||||||||||||||||||||||
|
S25FL512SAGBHMA10
Infineon Technologies AG
|
$1.0000 | Yes | Active | YES | CMOS | 1 | R-PBGA-B24 | e1 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, THIN PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | INFINEON TECHNOLOGIES AG | compliant | Infineon | BGA-24 | 133 MHz | 20 | 100000 Write/Erase Cycles | 8 mm | 512.7537 Mbit | FLASH | 8 | 64.0942 M | 64000000 | SYNCHRONOUS | 64MX8 | TBGA | BGA24,5X5,40 | SERIAL | 3 V | 1.2 mm | SPI | 300 µA | 100 µA | 3.6 V | 2.7 V | 3 V | AUTOMOTIVE | NOR TYPE | 6 mm | HARDWARE/SOFTWARE | 3-STATE | AEC-Q100 | |||||||||||||||||||||||
|
S25FL064LABNFA010
Infineon Technologies AG
|
$1.6044 | Yes | Active | YES | CMOS | IT ALSO HAVE X1 MEMORY WIDTH | 1 | S-PDSO-N8 | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | INFINEON TECHNOLOGIES AG | compliant | Infineon | 108 MHz | 4 mm | 67.1089 Mbit | FLASH | 8 | 8.3886 M | 8000000 | SYNCHRONOUS | 8MX8 | HVSON | SERIAL | 3 V | 600 µm | 3.6 V | 2.7 V | 3 V | INDUSTRIAL | 4 mm | 3-STATE | AEC-Q100 | 2 | ||||||||||||||||||||||||||||||
|
S25FL064P0XBHV020
Cypress Semiconductor
|
$1.7745 | Yes | Obsolete | YES | CMOS | 1 | Not Qualified | R-PBGA-B24 | 105 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | BALL | 1.2 mm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 | BGA-24 | 104 MHz | 20 | 100000 Write/Erase Cycles | 8 mm | 67.1089 Mbit | FLASH | 8 | 8.3886 M | 8000000 | SYNCHRONOUS | 8MX8 | VBGA | BGA24,5X5,40 | SERIAL | 3 V | 1 mm | QSPI | 10 µA | 38 µA | 3.6 V | 2.7 V | 3 V | INDUSTRIAL | NOR TYPE | 6 mm | HARDWARE/SOFTWARE | 3-STATE | |||||||||||||||||||||||||||
|
S25FL064LABBHI030
Infineon Technologies AG
|
$1.7975 | Yes | Obsolete | YES | CMOS | IT ALSO HAVE X1 MEMORY WIDTH | 1 | R-PBGA-B24 | e1 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, THIN PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | INFINEON TECHNOLOGIES AG | compliant | Infineon | 108 MHz | 20 | 8 mm | 67.1089 Mbit | FLASH | 8 | 8.3886 M | 8000000 | SYNCHRONOUS | 8MX8 | TBGA | BGA24,5X5,40 | SERIAL | 3 V | 1.2 mm | SPI | 55 µA | 30 nA | 3.6 V | 2.7 V | 3 V | INDUSTRIAL | NOR TYPE | 6 mm | HARDWARE/SOFTWARE | ||||||||||||||||||||||||||
|
S25FL064LABNFI043
Infineon Technologies AG
|
$1.8396 | Yes | Active | YES | CMOS | IT IS ALSO CONFIGURED AS 64M X 1 | 1 | S-PDSO-N8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | INFINEON TECHNOLOGIES AG | compliant | Infineon | 108 MHz | 4 mm | 67.1089 Mbit | FLASH | 8 | 8.3886 M | 8000000 | SYNCHRONOUS | 8MX8 | HVSON | SERIAL | 3 V | 600 µm | 3.6 V | 2.7 V | 3 V | INDUSTRIAL | 4 mm | 3-STATE | 2 |