Filter Your Search
1 - 1 of 1 results
|
S25FL064A0LMFI003
Spansion
|
Check for Price | Yes | Yes | Obsolete | 67.1089 Mbit | 1 | 64MX1 | 3 V | 50 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 10 µA | 13 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | SPANSION INC | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, MS-013AA, SOP-16 | 16 | unknown | 3A991.B.1.A | 8542.32.00.51 |