Filter Your Search
1 - 3 of 3 results
|
S25FL256SAGMFNG03
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 268.4355 Mbit | 8 | 32MX8 | 3 V | 133 MHz | FLASH | ALSO CONFIGURABLE AS 256M X 1 | BOTTOM | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | SERIAL | 3 V | 100 µA | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | 500 ms | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-16 | compliant | 3A991.B.1.A | 8542.32.00.51 | |||
|
S25FL256SAGMFNG03
Infineon Technologies AG
|
Check for Price | Yes | Active | 268.4355 Mbit | 8 | 32MX8 | 3 V | 133 MHz | FLASH | ALSO CONFIGURABLE AS 256M X 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | 500 ms | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | SOIC-16 | compliant | Infineon | ||||||
|
S25FL256SAGMFNG03
Spansion
|
Check for Price | Transferred | 268.4355 Mbit | 8 | 32MX8 | 3 V | FLASH | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | 500 ms | R-PDSO-G16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | SPANSION INC | SOIC-16 | unknown | EAR99 | 8542.32.00.51 |