Filter Your Search
1 - 2 of 2 results
|
S25FL512SDSBHBC13
Infineon Technologies AG
|
Check for Price | Yes | Active | 512.7537 Mbit | 8 | 64MX8 | 3 V | 80 MHz | FLASH | ITS ALSO CONFIGURABLE AS 512MX1 | 4 | 20 | 100000 Write/Erase Cycles | 1 | 64000000 | 64.0942 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 300 µA | 100 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PBGA-B24 | e1 | 3 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INFINEON TECHNOLOGIES AG | BGA-24 | compliant | |||||
|
S25FL512SDSBHBC13
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 512.7537 Mbit | 8 | 64MX8 | 3 V | 80 MHz | FLASH | ITS ALSO CONFIGURABLE AS 512MX1 | 1 | BOTTOM/TOP | 1 | 64000000 | 64.0942 M | SYNCHRONOUS | SERIAL | 3 V | 100 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B24 | e1 | 105 °C | -40 °C | AEC-Q100; TS 16949 | 24 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-24 | compliant | 3A991.B.1.A | 8542.32.00.51 |