Filter Your Search
1 - 3 of 3 results
|
S25FS256SAGMFI001
Cypress Semiconductor
|
$5.0700 | Yes | Transferred | 268.4355 Mbit | 8 | 32MX8 | 1.8 V | 133 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 100 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.1.A | 8542.32.00.51 | ||||||||
|
S25FS256SAGMFI001
Spansion
|
Check for Price | Transferred | 268.4355 Mbit | 8 | 32MX8 | 1.8 V | 133 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | SPANSION INC | unknown | 3A991.B.1.A | 8542.32.00.51 | SOIC-16 | |||||||||||
|
S25FS256SAGMFI001
Infineon Technologies AG
|
Check for Price | Yes | Active | 268.4355 Mbit | 8 | 32MX8 | 1.8 V | 133 MHz | FLASH | 2 | 100000 Write/Erase Cycles | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 300 µA | 100 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | compliant | SOIC-16 | Infineon |