Filter Your Search
1 - 10 of 455 results
|
S2800B-A16A
Motorola Semiconductor Products
|
Check for Price | Obsolete | YES | R-PSFM-G3 | Not Qualified | 100 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | GULL WING | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-G3 | unknown | EAR99 | 8541.30.00.80 | ANODE | 25 µs | SINGLE | 15 mA | 1.5 V | 20 mA | 1 | 10 A | 10 µA | 200 V | 200 V | SCR | ||||||
|
S2800A-U2
Motorola Semiconductor Products
|
Check for Price | Obsolete | NO | R-PSFM-T2 | Not Qualified | 100 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T2 | unknown | EAR99 | 8541.30.00.80 | ANODE | 25 µs | SINGLE | 15 mA | 1.5 V | 20 mA | 1 | 10 A | 10 µA | 100 V | 100 V | SCR | ||||||
|
S2800B-L
Motorola Semiconductor Products
|
Check for Price | Obsolete | NO | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ANODE | 25 µs | SINGLE | 15 mA | 1.5 V | 20 mA | 1 | 10 A | 10 µA | 200 V | 200 V | SCR | TO-220AB | |||||
|
S2800N-BC
Motorola Mobility LLC
|
Check for Price | Obsolete | NO | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ANODE | 25 µs | SINGLE | 15 mA | 1.5 V | 20 mA | 1 | 10 A | 10 µA | 800 V | 800 V | SCR | TO-220AB | |||||
|
S2800A-DW
Motorola Semiconductor Products
|
Check for Price | Obsolete | NO | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ANODE | 25 µs | SINGLE | 15 mA | 1.5 V | 20 mA | 1 | 10 A | 10 µA | 100 V | 100 V | SCR | TO-220AB | |||||
|
S2800B-BC
Motorola Semiconductor Products
|
Check for Price | Obsolete | NO | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ANODE | 25 µs | SINGLE | 15 mA | 1.5 V | 20 mA | 1 | 10 A | 10 µA | 200 V | 200 V | SCR | TO-220AB | |||||
|
S2800D-BA
Motorola Semiconductor Products
|
Check for Price | Obsolete | NO | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ANODE | 25 µs | SINGLE | 15 mA | 1.5 V | 20 mA | 1 | 10 A | 10 µA | 400 V | 400 V | SCR | TO-220AB | |||||
|
S2800M-AU
Motorola Mobility LLC
|
Check for Price | Obsolete | NO | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ANODE | 25 µs | SINGLE | 15 mA | 1.5 V | 20 mA | 1 | 10 A | 10 µA | 600 V | 600 V | SCR | TO-220AB | |||||
|
S2800D
Motorola Mobility LLC
|
Check for Price | No | Obsolete | NO | R-PSFM-T3 | Not Qualified | e0 | 100 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ANODE | 25 µs | SINGLE | 15 mA | 1.5 V | 20 mA | 1 | 10 A | 10 µA | 400 V | 400 V | SCR | TO-220AB | ||
|
S2800F-AU
Motorola Semiconductor Products
|
Check for Price | Obsolete | NO | R-PSFM-T3 | Not Qualified | 100 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOTOROLA INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ANODE | 25 µs | SINGLE | 15 mA | 1.5 V | 20 mA | 1 | 10 A | 10 µA | 50 V | 50 V | SCR | TO-220AB |