Filter Your Search
1 - 1 of 1 results
|
S-29290ADPA
ABLIC Inc.
|
Check for Price | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 2 MHz | EEPROM | DATA RETENTION: 10 YEARS | 10 | 100000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 400 nA | 2.5 µA | 6.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.5 mm | 9.3 mm | 7.62 mm | SEIKO INSTRUMENTS USA INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 |