Filter Your Search
1 - 10 of 866 results
|
S29AL004D55BANR20
Spansion
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 3.3 V | 55 ns | FLASH | ALSO CONFIGURABLE AS 512K X 8; BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 35 µA | 3.6 V | 3 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | SPANSION INC | BGA | VFBGA, BGA48,6X8,32 | 48 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
S29AL004D90TAF023
Spansion
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 90 ns | FLASH | ALSO CONFIGURABLE AS 512K X 8; BOTTOM BOOT BLOCK | 8 | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | TSSOP, | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
S29AL004D70BAI013
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | FLASH | ALSO CONFIGURABLE AS 512K X 8; TOP BOOT BLOCK | 8 | TOP | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | e0 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-48 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
S29AL004D90BFN022
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 90 ns | FLASH | ALSO CONFIGURABLE AS 512K X 8; BOTTOM BOOT BLOCK | 8 | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PBGA-B48 | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-48 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
S29AL004D55BFI010
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 55 ns | FLASH | ALSO CONFIGURABLE AS 512K X 8; TOP BOOT BLOCK | 8 | TOP | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-48 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
S29AL004D55MANR13
Spansion
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 3.3 V | 55 ns | FLASH | ALSO CONFIGURABLE AS 512K X 8; TOP BOOT BLOCK | 8 | TOP | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 35 µA | 3.6 V | 3 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | SPANSION INC | QFP | MO-108AA, SOP-44 | 44 | compliant | EAR99 | 8542.32.00.51 | ||||
|
S29AL004D70BFN022
AMD
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 70 ns | FLASH | 8 | BOTTOM | YES | YES | 1000000 Write/Erase Cycles | 1,2,1,7 | 256000 | 262.144 k | PARALLEL | YES | 5 µA | 35 µA | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
S29AL004D70BFI022
Spansion
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 3 V | 70 ns | FLASH | ALSO CONFIGURABLE AS 512K X 8; BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | SPANSION INC | BGA | 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||
|
S29AL004D70MAI013
Spansion
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 3 V | 70 ns | FLASH | ALSO CONFIGURABLE AS 512K X 8; TOP BOOT BLOCK | 8 | TOP | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | SPANSION INC | QFP | MO-108AA, SOP-44 | 44 | compliant | EAR99 | 8542.32.00.51 | ||||
|
S29AL004D70TFN010
AMD
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 70 ns | FLASH | 8 | TOP | YES | YES | 1000000 Write/Erase Cycles | 1,2,1,7 | 256000 | 262.144 k | PARALLEL | YES | 5 µA | 35 µA | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 |