Filter Your Search
1 - 2 of 2 results
|
S29GL01GP11FFIR12
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 1 | 128K | 1GX1 | 3.3 V | 110 ns | FLASH | 8 | YES | YES | YES | 1 | 1K | 1000000000 | 1.0737 G | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 110 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | CYPRESS SEMICONDUCTOR CORP | LBGA, BGA64,8X8,40 | compliant | EAR99 | 8542.32.00.51 | |||||
|
S29GL01GP11FFIR12
Spansion
|
Check for Price | Yes | Yes | Transferred | 1.0737 Gbit | 1 | 128K | 1GX1 | 3.3 V | 110 ns | FLASH | 8 | YES | YES | YES | 1 | 1K | 1000000000 | 1.0737 G | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 110 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | unknown | 3A991.B.1.A | 8542.32.00.51 | BGA | 64 |