Filter Your Search
1 - 2 of 2 results
|
S29GL01GS11DHAV20
Cypress Semiconductor
|
$9.3175 | Yes | Transferred | 1.0737 Gbit | 8 | 128MX8 | 3 V | 110 ns | FLASH | BOTTOM/TOP | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 3 V | 80 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | S-PBGA-B64 | e1 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 64 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 9 mm | 9 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.1.A | 8542.32.00.51 | 2017-05-03 | ||||||||||||||||||
|
S29GL01GS11DHAV20
Infineon Technologies AG
|
Check for Price | Yes | Active | 1.0737 Gbit | 8 | 128K | 128MX8 | 3 V | 110 ns | FLASH | 20 YEARS DATA RETENTION; 10000 ERASE/PROGRAM CYCLES | 1 | YES | YES | YES | 2 | 100000 Write/Erase Cycles | 1 | 1K | 128000000 | 134.2177 M | ASYNCHRONOUS | 3-STATE | 32 words | PARALLEL | 3 V | YES | 100 µA | 100 µA | 3.6 V | 2.7 V | CMOS | YES | NAND TYPE | S-PBGA-B64 | e1 | 3 | 85 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 30 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 9 mm | 9 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |