Filter Your Search
1 - 2 of 2 results
|
S29GL01GT10FHI010
Infineon Technologies AG
|
$13.4614 | Yes | Active | 1.0737 Gbit | 16 | 64MX16 | 3 V | 100 ns | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B64 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||
|
S29GL01GT10FHI010
Cypress Semiconductor
|
$13.5398 | Yes | Transferred | 1.0737 Gbit | 16 | 64MX16 | 3 V | 100 ns | FLASH | BOTTOM/TOP | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 60 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 |