Filter Your Search
1 - 2 of 2 results
|
S29GL01GT11TFIV10
Cypress Semiconductor
|
$11.8700 | Yes | Transferred | 1.0737 Gbit | 16 | 64MX16 | 3 V | 110 ns | FLASH | BOTTOM/TOP | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 60 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | e3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.1.A | 8542.32.00.51 | ||||||
|
S29GL01GT11TFIV10
Infineon Technologies AG
|
Check for Price | Yes | Active | 1.0737 Gbit | 16 | 64MX16 | 3 V | 110 ns | FLASH | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G56 | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |