Filter Your Search
1 - 3 of 3 results
|
S29GL256N90FAIR20
Spansion
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 16 | 128K | 16MX16 | 3.3 V | 90 ns | FLASH | 8 | YES | YES | YES | 1 | 256 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 90 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | 13 X 11 MM, FBGA-64 | 64 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
S29GL256N90FAIR20
Cypress Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 90 ns | FLASH | 8 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 90 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | e0 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | CYPRESS SEMICONDUCTOR CORP | 13 X 11 MM, FBGA-64 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
S29GL256N90FAIR20
AMD
|
Check for Price | No | Transferred | 268.4355 Mbit | 16 | 128K | 16MX16 | 3.3 V | 90 ns | FLASH | 8 | YES | YES | YES | 1 | 256 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 8/16 words | PARALLEL | YES | 5 µA | 90 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | ADVANCED MICRO DEVICES INC | BGA, BGA64,8X8,40 | unknown | EAR99 | 8542.32.00.51 |