Filter Your Search
1 - 4 of 4 results
|
S29GL512N11TFI010
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 128K | 32MX16 | 3 V | 110 ns | 10 MHz | FLASH | 8 | YES | YES | YES | 20 | 100000 Write/Erase Cycles | 1 | 512 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | PARALLEL/SERIAL | 3 V | YES | 5 µA | 90 µA | 3.6 V | 2.7 V | CMOS | YES | NOR TYPE | R-PDSO-G56 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | INFINEON TECHNOLOGIES AG | compliant | |||||||||||||||
|
S29GL512N11TFI010
Spansion
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 128K | 32MX16 | 3 V | 110 ns | FLASH | 8 | YES | YES | YES | 1 | 512 | 32000000 | 33.5544 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 90 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | SPANSION INC | compliant | TSOP1 | LEAD FREE, MO-142EC, TSOP-56 | 56 | 3A991.B.1.A | 8542.32.00.51 | ||||||
|
S29GL512N11TFI010
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 3 V | 110 ns | FLASH | 8 | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G56 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | compliant | LEAD FREE, MO-142EC, TSOP-56 | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
S29GL512N11TFI010
AMD
|
Check for Price | Yes | Transferred | 536.8709 Mbit | 16 | 128K | 32MX16 | 110 ns | FLASH | 8 | YES | YES | YES | 512 | 32000000 | 33.5544 M | 8/16 words | PARALLEL | YES | 5 µA | 90 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 |