Filter Your Search
1 - 2 of 2 results
![]() |
S29GL512P10FFIR10
Spansion
|
$5.5800 | Yes | Yes | Transferred | 536.8709 Mbit | 1 | 128K | 512MX1 | 3.3 V | 100 ns | FLASH | 8 | YES | YES | YES | 1 | 512 | 512000000 | 536.8709 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 110 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | 64 | compliant | 3A991.B.1.A | 8542.32.00.51 | Spansion | ||
|
S29GL512P10FFIR10
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 1 | 128K | 512MX1 | 3.3 V | 100 ns | FLASH | 8 | YES | YES | YES | 1 | 512 | 512000000 | 536.8709 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 110 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-64 | compliant | 3A991.B.1.A | 8542.32.00.51 |