Filter Your Search
1 - 10 of 84 results
|
S29VS128RAABHW001
Spansion
|
Check for Price | Transferred | 128 bit | 8 | 16X8 | 1.8 V | FLASH | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | SPANSION INC | BGA | VFBGA, | 44 | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
S29VS128RAABHW013
Spansion
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 1.8 V | 80 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | NOR TYPE | R-PBGA-B44 | Not Qualified | 85 °C | -25 °C | 260 | 40 | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | SPANSION INC | BGA | 7.70 X 6.20 MM, 1 MM HEIGHT, HALOGEN FREE AND LEAD FREE, FBGA-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||
|
S29VS128R0SBHW300
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 128 bit | 8 | 16X8 | 1.8 V | FLASH | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | CYPRESS SEMICONDUCTOR CORP | 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
S29VS128R0SBHW301
Spansion
|
Check for Price | Transferred | 128 bit | 8 | 16X8 | 1.8 V | FLASH | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | SPANSION INC | BGA | VFBGA, | 44 | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
S29VS128RABBHI000
Spansion
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 1.8 V | 80 ns | FLASH | TOP BOOT BLOCK | TOP | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B44 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | SPANSION INC | BGA | VFBGA, | 44 | unknown | 3A991.B.1.A | 8542.32.00.71 | |||
|
S29VS128RAABHW301
Spansion
|
Check for Price | Transferred | 128 bit | 8 | 16X8 | 1.8 V | FLASH | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | SPANSION INC | BGA | VFBGA, | 44 | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
S29VS128RAABHW300
Spansion
|
Check for Price | Transferred | 128 bit | 8 | 16X8 | 1.8 V | FLASH | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | SPANSION INC | BGA | VFBGA, | 44 | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
S29VS128RAABHW003
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 1.8 V | 80 ns | FLASH | TOP BOOT BLOCK | TOP | 1 | 16000000 | 16.7772 M | SYNCHRONOUS/ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B44 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | CYPRESS SEMICONDUCTOR CORP | VFBGA, | compliant | EAR99 | 8542.32.00.51 | |||||
|
S29VS128R0SBHI013
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 1.8 V | 80 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | CYPRESS SEMICONDUCTOR CORP | 7.70 X 6.20 MM, 1 MM HEIGHT, HALOGEN FREE AND LEAD FREE, FBGA-44 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
S29VS128R0PBHW10
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 80 ns | FLASH | BOTTOM BOOT BLOCK, SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B44 | Not Qualified | 85 °C | -25 °C | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY | YES | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | CYPRESS SEMICONDUCTOR CORP | 6.20 X 7.70 MM, LEAD FREE AND HALOGEN FREE, FPBGA-44 | compliant | EAR99 | 8542.32.00.51 |