Filter Your Search
1 - 10 of 48 results
|
S29WS064RABBHI003
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | 80 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11.6 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | 11.60 X 8 MM, HALOGEN FREE AND LEAD FREE, FPBGA-84 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
S29WS064R0SBHI003
Spansion
|
Check for Price | Transferred | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | 80 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11.6 mm | 8 mm | SPANSION INC | 11.60 X 8 MM, HALOGEN FREE AND LEAD FREE, FPBGA-84 | unknown | EAR99 | 8542.32.00.51 | BGA | 84 | |||||||||||||
|
S29WS064R0SBHI010
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | 80 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11.6 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | 11.60 X 8 MM, HALOGEN FREE AND LEAD FREE, FPBGA-84 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
S29WS064RABBHI003
Spansion
|
Check for Price | Transferred | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | 80 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11.6 mm | 8 mm | SPANSION INC | 11.60 X 8 MM, HALOGEN FREE AND LEAD FREE, FPBGA-84 | unknown | EAR99 | 8542.32.00.51 | BGA | 84 | |||||||||||||
|
S29WS064R0PBHW003
Spansion
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 8K,32K | 4MX16 | 1.8 V | 80 ns | FLASH | TOP BOOT BLOCK, SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | YES | 1 | 4,127 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 70 µA | 66 µA | 1.95 V | 1.7 V | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B84 | Not Qualified | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | VFBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11.6 mm | 8 mm | SPANSION INC | 11.60 X 8 MM, LEAD FREE, FBGA-84 | unknown | EAR99 | 8542.32.00.51 | BGA | 84 | ||
|
S29WS064RABBHI000
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | 80 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11.6 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | 11.60 X 8 MM, HALOGEN FREE AND LEAD FREE, FPBGA-84 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
S29WS064RABBHW003
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 8K,32K | 4MX16 | 1.8 V | 80 ns | FLASH | TOP BOOT BLOCK, SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | YES | 1 | 4,127 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 70 µA | 76 µA | 1.95 V | 1.7 V | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B84 | Not Qualified | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | VFBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11.6 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | 11.60 X 8 MM, LEAD FREE, FBGA-84 | compliant | EAR99 | 8542.32.00.51 | ||||
|
S29WS064R0PBHW010
Spansion
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 8K,32K | 4MX16 | 1.8 V | 80 ns | FLASH | BOTTOM BOOT BLOCK, SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM | YES | YES | YES | 1 | 4,127 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 70 µA | 66 µA | 1.95 V | 1.7 V | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B84 | Not Qualified | 85 °C | -25 °C | 84 | PLASTIC/EPOXY | VFBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11.6 mm | 8 mm | SPANSION INC | VFBGA, BGA84,10X12,32 | unknown | EAR99 | 8542.32.00.51 | BGA | 84 | ||
|
S29WS064R0SBHI013
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | 80 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11.6 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | 11.60 X 8 MM, HALOGEN FREE AND LEAD FREE, FPBGA-84 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
S29WS064R0PBHI010
Spansion
|
Check for Price | Transferred | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | 80 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11.6 mm | 8 mm | SPANSION INC | 11.60 X 8 MM, HALOGEN FREE AND LEAD FREE, FPBGA-84 | unknown | EAR99 | 8542.32.00.51 | BGA | 84 |