Filter Your Search
1 - 2 of 2 results
|
S29WS128P0PBFW000
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 16K,64K | 8MX16 | 1.8 V | 80 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION POSSIBLE | BOTTOM/TOP | YES | YES | YES | 1 | 8,126 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8 words | PARALLEL | 1.8 V | YES | 5 µA | 80 µA | 1.95 V | 1.7 V | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 84 | PLASTIC/EPOXY | VFBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 800 µm | BOTTOM | 1 mm | 11.6 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | FBGA-84 | compliant | 3A991.B.1.A | 8542.32.00.51 | |||||
|
S29WS128P0PBFW000
Spansion
|
Check for Price | Yes | Yes | Transferred | 134.2177 Mbit | 16 | 16K,64K | 8MX16 | 1.8 V | 80 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION POSSIBLE | BOTTOM/TOP | YES | YES | YES | 1 | 8,126 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8 words | PARALLEL | 1.8 V | YES | 5 µA | 80 µA | 1.95 V | 1.7 V | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B84 | Not Qualified | e1 | 3 | 85 °C | -25 °C | 260 | 40 | 84 | PLASTIC/EPOXY | VFBGA | BGA84,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11.6 mm | 8 mm | SPANSION INC | FBGA-84 | compliant | 3A991.B.1.A | 8542.32.00.51 | BGA | 84 |