Filter Your Search
1 - 6 of 6 results
|
ES2B-E3/5BT
Vishay Intertechnologies
|
$0.1165 | Yes | Active | 2 A | 900 mV | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | Vishay | |||||||||
|
RS2B-E3/5BT
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 1.5 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | Vishay | DO-214AA | 2 | EAR99 | 8541.10.00.80 | ||||
|
RS2B-E3/5BT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.5 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | Vishay | |||||||||
|
ES2B-E3/5BT
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 2 A | 900 mV | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | Vishay | DO-214AA | 2 | EAR99 | 8541.10.00.80 | ||||
|
S2B-E3/5BT
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 1.5 A | 1.15 V | 2 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | 100 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | Vishay | DO-214AA | 2 | EAR99 | 8541.10.00.80 | ||
|
S2B-E3/5BT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.5 A | 1.15 V | 2 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | 100 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | Vishay |