Filter Your Search
1 - 10 of 13 results
|
GS2M-LTP
Micro Commercial Components
|
$0.0607 | Yes | Yes | Active | 2 A | 1.1 V | 4 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 50 A | 1 | 1 kV | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AC | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | MCC | ||
|
FS2M-L-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 2 A | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FAST RECOVERY | 50 A | 1 | R-PDSO-C2 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
FS2M-L-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 2 A | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FAST RECOVERY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AC | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
S2M-LTP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 2 A | 1.15 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 50 A | 1 | R-PDSO-C2 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | MCC | ||||||||||
|
GS2M-L-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 2 A | 1.1 V | 4 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 50 A | 1 | 1 kV | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | DO-214AC | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||
|
S2M-LTP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 1.5 A | 1.15 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | MCC | |||||||
|
FS2M-LTP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 2 A | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FAST RECOVERY | 50 A | 1 | R-PDSO-C2 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
S2M-L-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 1.5 A | 1.15 V | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 50 A | 150 °C | MICRO COMMERCIAL COMPONENTS | unknown | ||||||||||||||||||||||||||||||
|
FS2M-LTP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 2 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FAST RECOVERY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | NOT SPECIFIED | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 | compliant | MCC | |||||||||
|
FS2M-LTPS01
Micro Commercial Components
|
Check for Price | Active | 1.3 V | 500 ns | 5 µA | RECTIFIER DIODE | 1 kV | MICRO COMMERCIAL COMPONENTS CORP | unknown | MCC |