Filter Your Search
1 - 10 of 36 results
|
RS2MH
Taiwan Semiconductor
|
$0.1166 | Yes | Active | 2 A | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | LOW POWER LOSS, FREE WHEEL DIODE, SNUBBER DIODE | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | |||||||||||||
|
S2MH
Taiwan Semiconductor
|
$0.1300 | Yes | Active | 2 A | 1.15 V | 1.5 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FREE WHEELING DIODE, SNUBBER DIODE | GENERAL PURPOSE | 50 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | SMB, 2 PIN | ||||||||||||
|
HS2MH
Taiwan Semiconductor
|
$0.1362 | Yes | Active | 2 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | SMB, 2 PIN | |||||||||||||
|
RS2MHR5G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 2 A | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | SMB, 2 PIN | EAR99 | 8541.10.00.80 | ||||||||
|
S2MHA_HF
Diodes Incorporated
|
Check for Price | Yes | Active | 2 A | 1.15 V | 5 µA | SILICON | 1 kV | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 50 A | 1 | 1 kV | R-PDSO-C2 | e3 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | not_compliant | SMA, 2 PIN | ||||||||||||||
|
S2MH
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | Not Qualified | R-PDSO-C2 | 150 °C | -55 °C | 255 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITE-ON SEMICONDUCTOR CORP | unknown | PLASTIC, SMB, 2 PIN | EAR99 | 8541.10.00.80 | 2 | |||||||||||||
|
HS2MHR5
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 2 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | |||||||
|
S2MHE3-LTP
Micro Commercial Components
|
Check for Price | Yes | Active | 2 A | 1.15 V | 5 µA | SILICON | 1 kV | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 50 A | 1 | 1 kV | R-PDSO-C2 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | SMB, 2 PIN | MCC | |||||||||||
|
HS2MHR4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 2 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | SMB, 2 PIN | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | |||||||
|
S2MHA
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | 2 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | Not Qualified | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITE-ON SEMICONDUCTOR CORP | compliant | 2 PIN | EAR99 | 8541.10.00.80 | 2 |