Filter Your Search
1 - 10 of 34 results
|
SS3060HE_R1_00001
PanJit Semiconductor
|
$0.0921 | Yes | Active | 3 A | 650 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | ||||||||||||||||
|
SS3060HE-AU_R1_000A1
PanJit Semiconductor
|
$0.1272 | Yes | Active | 3 A | 650 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-F2 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | PACKAGE-2 | ||||||||||||||
|
STPS3060CW
STMicroelectronics
|
$0.5136 | Yes | Active | 15 A | 650 mV | 25 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | POWER | 200 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247AC | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | TO-247LL, 3 PIN | TO-247AC | 3 | ||||||||||||
|
SS3060HET/R13
PanJit Semiconductor
|
Check for Price | Yes | Active | 3 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-F2 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.80 | R-PDSO-F2 | 2 | |||||||||||||||||
|
WN3S3060CXQ
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 15 A | 700 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE | EFFICIENCY | 165 A | 1 | 60 V | R-PSFM-T3 | IEC-60134 | TO-220AB | 150 °C | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | compliant | TO-220F, SOT-186A, 3 PIN | |||||||||||||||||
|
S306040F
Coors Components Inc
|
Check for Price | Transferred | 70 A | 1.2 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 1.2 kA | 1 | 190 °C | COORS COMPONENTS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
SS3060HE-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 3 A | 650 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-F2 | AEC-Q101 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | GREEN, PLASTIC PACKAGE-2 | |||||||||||||||||
|
MURS3060F-BP
Micro Commercial Components
|
Check for Price | Yes | Active | 30 A | 2 V | 35 ns | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | ULTRA FAST SOFT RECOVERY | 200 A | 1 | 600 V | R-PSFM-T2 | TO-220AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | compliant | MCC | ITO-220AC, 2 PIN | |||||||||||||||||
|
NRTS3060MFST3G
onsemi
|
Check for Price | Yes | Active | 30 A | 600 mV | 100 µA | SILICON | 60 V | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 350 A | 1 | 60 V | R-PSSO-N4 | e3 | 1 | 175 °C | -55 °C | 260 | 30 | CATHODE | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | SINGLE | ONSEMI | not_compliant | onsemi | SO-8FL,DFN5, 6 PIN | 488AA | |||||||||||
|
SS3060-C
Secos Corporation
|
Check for Price | Contact Manufacturer | 30 A | 650 mV | 15 mA | SILICON | 60 V | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 250 A | 1 | 60 V | R-PSFM-T2 | MIL-STD-202 | TO-220AC | 150 °C | -50 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | compliant | EAR99 | 8541.10.00.80 |