Filter Your Search
1 - 5 of 5 results
|
STPS30L40CW
STMicroelectronics
|
Check for Price | Yes | Obsolete | 15 A | 500 mV | 75 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | POWER | 220 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247AC | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-247AC | TO-247LL, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
STPS30L40CT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 15 A | 500 mV | 75 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | POWER | 220 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
S30L40
Shindengen Electronic Manufacturing Co Ltd
|
Check for Price | No | Obsolete | 30 A | 1.3 V | 100 ns | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 1 | 2 | 150 °C | 240 | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | unknown | EAR99 | ||||||||||||||||||||||||
|
STPS30L40CG-TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 15 A | 500 mV | 75 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | POWER | 220 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
STPS30L40CG
STMicroelectronics
|
Check for Price | Yes | Obsolete | 15 A | 500 mV | 75 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FREE WHEELING DIODE | POWER | 220 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 |