Filter Your Search
1 - 10 of 81,173 results
|
S310FA
onsemi
|
$0.1889 | Yes | Active | 150 °C | LOW POWER LOSS | e3 | -55 °C | 150 °C | YES | Matte Tin (Sn) - annealed | ONSEMI | 425AB | not_compliant | EAR99 | 8541.10.00.80 | onsemi | EFFICIENCY | SINGLE | SILICON | RECTIFIER DIODE | 850 mV | R-PDSO-F2 | 1 | 80 A | 1 | 1 | 2 | 3 A | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | 100 V | 100 µA | 8 ns | 100 V | SCHOTTKY | FLAT | DUAL | 30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ABLS3-18.432MHZ-D4Y-T
Abracon Corporation
|
$0.4597 | Yes | Active | 18.432 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | HC49/US, SMD, 2 PIN | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ABLS3-12.000MHZ-D4Y-T
Abracon Corporation
|
$0.4716 | Yes | Yes | Active | 12 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.4mm x 4.7mm x 2.5mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 2.5mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ABLS3-16.000MHZ-D4Y-T
Abracon Corporation
|
$0.4947 | Yes | Yes | Active | 16 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | ROHS COMPLIANT, HC49/US, SMD, 2 PIN | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S310
onsemi
|
$0.5491 | Yes | Active | 150 °C | e3 | -55 °C | 150 °C | YES | MATTE TIN | ONSEMI | 403AG | not_compliant | EAR99 | 8541.10.00.80 | onsemi | GENERAL PURPOSE | SINGLE | SILICON | RECTIFIER DIODE | 850 mV | R-PDSO-C2 | 1 | 100 A | 1 | 1 | 2 | 3 A | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | 100 V | SCHOTTKY | C BEND | DUAL | 30 | SMC, 2 PIN | DO-214AB | 2.27 W | Not Qualified | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ABLS3-14.31818MHZ-D4Y-T
Abracon Corporation
|
$0.6820 | Yes | Yes | Active | 14.3182 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | ROHS COMPLIANT, HC49/US, SMD, 2 PIN | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S312TLKJM-C1000-3
Delkin Devices
|
$6.6814 | Contact Manufacturer | 85 °C | -40 °C | 85 °C | NO | DELKIN DEVICES INC | unknown | R-XSMA-N8 | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | CMOS | NO LEAD | SINGLE | CARD | 10 | 60000 Write/Erase Cycles | 1.0737 Gbit | FLASH CARD | 8 | 1 | 134.2177 M | 128000000 | ASYNCHRONOUS | 128MX8 | SMA | 3 V | 1 mA | 400 µA | 3.6 V | 2.7 V | 3 V | SLC NAND TYPE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S312TLK7B-C1000-3
Delkin Devices
|
$7.4269 | Yes | Obsolete | 85 °C | -40 °C | 85 °C | YES | DELKIN DEVICES INC | unknown | EAR99 | 8542.32.00.51 | DELKIN DEVICES | R-XUUC-N8 | 8 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NOT SPECIFIED | CMOS | NO LEAD | UPPER | NOT SPECIFIED | CARD-8 | 1.0737 Gbit | FLASH CARD | 8 | 1 | 134.2177 M | 128000000 | ASYNCHRONOUS | 128MX8 | DIE | 2.7 V | 3.6 V | 2.7 V | INDUSTRIAL | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S3175-4
SOURIAU-SUNBANK
|
$8.2497 | Transferred | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | MIL-STD-130 | CONNECTOR ACCESSORY | NO | NO | YES | STAINLESS STEEL | SHIELD ITEM | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S31F1C-P03MPH0-4500
ODU Steckverbindungssysteme Gmbh & Co Kg
|
$14.0791 | Yes | Active | 250 °C | -50 °C | 250 °C | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | compliant | EAR99 | 8536.69.40.20 | SOLID | 1.929 inch | 0.472 inch | PLUG | CIRCULAR CONNECTOR | NOT SPECIFIED | NOT APPLICABLE | MALE | NOT SPECIFIED | SNAP | NO | ENVIRONMENTAL RESISTANT | NO | POLYETHERETHERKETONE | NO | CABLE | GENERAL PURPOSE | IEC, UL | CHROME | COPPER ALLOY | 1 | SOLDER | 3 |