Filter Your Search
1 - 3 of 3 results
|
S34ML01G200BHA000
Cypress Semiconductor
|
$7.0200 | Yes | Transferred | 1.0737 Gbit | 8 | 128MX8 | 3.3 V | FLASH | YES | NO | NO | 10 | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 10 µA | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B63 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 63 | PLASTIC/EPOXY | VFBGA | BGA64,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | CYPRESS SEMICONDUCTOR CORP | BGA-63 | compliant | EAR99 | 8542.32.00.51 | |||||||||
|
S34ML01G200BHA000
SkyHigh Memory Limited
|
Check for Price | Yes | Contact Manufacturer | 1.0737 Gbit | 8 | 128K | 128MX8 | 3.3 V | 25 ns | FLASH | YES | YES | 10 | 1 | 1024 | 128000000 | 134.2177 M | ASYNCHRONOUS | 2K words | PARALLEL | 3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | SLC NAND TYPE | 25 ns | R-PBGA-B63 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 63 | PLASTIC/EPOXY | VFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | SKYHIGH MEMORY LTD | BGA-63 | compliant | EAR99 | 8542.32.00.51 | |||
|
S34ML01G200BHA000
Spansion
|
Check for Price | Transferred | 1.0737 Gbit | 8 | 128K | 128MX8 | 3.3 V | 25 ns | FLASH | YES | NO | NO | 10 | 1 | 1K | 128000000 | 134.2177 M | ASYNCHRONOUS | 2K words | PARALLEL | 3.3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | 25 ns | R-PBGA-B63 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | VFBGA | BGA63,10X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | SPANSION INC | VFBGA, | unknown | EAR99 | 8542.32.00.51 |