Filter Your Search
1 - 3 of 3 results
|
S34MS01G100BHI000
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 1.0737 Gbit | 8 | 128K | 128MX8 | 1.8 V | 45 ns | FLASH | YES | NO | 1 | 1K | 128000000 | 134.2177 M | ASYNCHRONOUS | 2K words | PARALLEL | 1.8 V | YES | 50 µA | 20 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 63 | PLASTIC/EPOXY | VFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | CYPRESS SEMICONDUCTOR CORP | BGA-63 | compliant | EAR99 | 8542.32.00.51 | ||
|
S34MS01G100BHI000
SkyHigh Memory Limited
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 1.8 V | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B63 | 3 | 85 °C | -40 °C | 260 | 63 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | SKYHIGH MEMORY LTD | BGA-63 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
S34MS01G100BHI000
Spansion
|
Check for Price | Yes | Transferred | 1.0737 Gbit | 8 | 128K | 128MX8 | 1.8 V | 45 ns | FLASH | YES | NO | 1 | 1K | 128000000 | 134.2177 M | ASYNCHRONOUS | 2K words | PARALLEL | 1.8 V | YES | 50 µA | 20 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | VFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | SPANSION INC | BGA-63 | compliant | 3A991.B.1.A | 8542.32.00.51 |