Filter Your Search
1 - 10 of 88 results
|
LAS-36340D
TT Electronics Resistors
|
Check for Price | No | Obsolete | 634 Ω | 0.5 % | 3 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | LAS | 500 V | 200 °C | -55 °C | Conformal Coated | 2 | 810 µm | 34.3 mm | 3.8 mm | 12.47 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
RWS3634RDBULK
Ohmite Mfg Co
|
Check for Price | Yes | Active | 634 Ω | 0.5 % | 3 W | 5322 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 75 °C | YES | 155 °C | -55 °C | Rectangular | 2 | BULK | J BEND | 5.65 mm | 13.5 mm | 5.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | CHIP | |||||||||||||
|
AS-3634R1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 634 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e3 | Conformal Coated | 2 | TUBULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1 mm | 38.1 mm | 7.2 mm | 17.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||||||
|
LAS-36340DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 634 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | LAS | SEMI-PRECISION, NON-INDUCTIVE AVAILABLE | 25 °C | LAS | NO | 500 V | e3 | 275 °C | -55 °C | Conformal Coated | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | WIRE | 810 µm | 34.3 mm | 3.8 mm | 12.47 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | ||||||
|
S-3634R+-0.1%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 634 Ω | 0.1 % | 3 W | 6327 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | Chip | 2 | 6.4 mm | 15.9 mm | 6.8 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
LVS363.4OHM0.25%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 63.4 Ω | 0.25 % | 3 W | 5025 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | LVS3(.25%/.5%) | 275 °C | -65 °C | Chip | 2 | TR | 6.35 mm | 12.7 mm | 6.35 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
PVS3634KOHM0.1%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 634 kΩ | 0.1 % | 225 mW | 5025 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | PVS3(.005%/.1%) | 275 °C | -65 °C | Chip | 2 | TR | 6.35 mm | 12.7 mm | 6.35 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
AS-363.4OHM1%
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 63.4 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | FIXED RESISTOR | WIRE WOUND | AS | 25 °C | NO | e0 | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||||||||||||||
|
PVS3634OHM1%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 634 Ω | 1 % | 225 mW | 5025 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | PVS3(1%) | 275 °C | -65 °C | Chip | 2 | TR | 6.35 mm | 12.7 mm | 6.35 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
NRWS3634RFTR
Ohmite Mfg Co
|
Check for Price | Yes | Active | 634 Ω | 1 % | 3 W | 5322 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 75 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR | J BEND | 5.65 mm | 13.5 mm | 5.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | CHIP |