Filter Your Search
1 - 4 of 4 results
|
S-4205OHM1%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 205 Ω | 1 % | 2 W | 4525 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 173 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | J BEND | 4.6 mm | 11.4 mm | 6.4 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | ||
|
S-4205R+-1%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 205 Ω | 1 % | 2 W | 4525 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | Chip | 2 | 4.6 mm | 11.4 mm | 6.3 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
S-4205R+-0.1%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 205 Ω | 0.1 % | 2 W | 4525 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 275 °C | -55 °C | Chip | 2 | 4.6 mm | 11.4 mm | 6.3 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
S-42.05KOHM0.05%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 2.05 kΩ | 0.05 % | 2 W | 4525 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 173 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | J BEND | 4.6 mm | 11.4 mm | 6.4 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 |