Filter Your Search
1 - 10 of 310 results
|
S4006DS2RP
Littelfuse Inc
|
$0.8090 | Yes | Active | 6 kA | 250 µA | 6 mA | 200 µA | 400 V | 6 A | SCR | SINGLE | 8 V/us | 800 mV | 400 V | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 110 °C | -40 °C | 260 | 30 | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||
|
S4006DRP
Littelfuse Inc
|
$0.9364 | Yes | Active | 6 kA | 500 µA | 30 mA | 15 mA | 400 V | 6 A | SCR | SINGLE | 250 V/us | 1.5 V | 400 V | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 110 °C | -40 °C | 250 | 30 | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
S4006RS2TP
Littelfuse Inc
|
$1.0450 | Yes | Active | 6 kA | 250 µA | 6 mA | 200 µA | 400 V | 6 A | SCR | SINGLE | 8 V/us | 800 mV | 400 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 110 °C | -40 °C | 260 | 40 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||
|
S4006LS3TP
Littelfuse Inc
|
$1.0530 | Yes | Active | 6 kA | 250 µA | 8 mA | 500 µA | 400 V | 6 A | SCR | SINGLE | 8 V/us | 800 mV | 400 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
S4006LTP
Littelfuse Inc
|
$1.0845 | Yes | Active | 6 kA | 500 µA | 30 mA | 15 mA | 400 V | 6 A | SCR | SINGLE | 250 V/us | 1.5 V | 400 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
S4006VTP
Littelfuse Inc
|
$1.0950 | Yes | Active | 6 kA | 500 µA | 30 mA | 15 mA | 400 V | 6 A | SCR | SINGLE | 250 V/us | 1.5 V | 400 V | TO-251AA | R-PSIP-T3 | e3 | Not Qualified | 110 °C | -40 °C | 260 | 40 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-251AA | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||
|
S4006LS252V
Teccor
|
Check for Price | Obsolete | 6 mA | 200 µA | 400 V | 6 A | SCR | SINGLE | 50 µs | 800 mV | 5 µA | 400 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
S4006LS351V
Teccor
|
Check for Price | Obsolete | 8 mA | 500 µA | 400 V | 6 A | SCR | SINGLE | 45 µs | 800 mV | 5 µA | 400 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
S4006RTP56
Littelfuse Inc
|
Check for Price | Active | SCR | LITTELFUSE INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
S4006FS214
Teccor
|
Check for Price | Transferred | 200 µA | 400 V | 6 A | SCR | SINGLE | 400 V | R-PDIP-T3 | Not Qualified | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TECCOR ELECTRONICS INC | SFM | IN-LINE, R-PDIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |